Part Details for JANTX2N5114 by Vishay Siliconix
Overview of JANTX2N5114 by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTX2N5114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | JFET Transistor, P-Channel, TO-18 | 7 |
|
$27.8306 | Buy Now |
|
Quest Components | JFET Transistor, P-Channel, TO-18 | 5 |
|
$27.8306 | Buy Now |
|
Quest Components | JFET Transistor, P-Channel, TO-18 | 1 |
|
$20.0000 | Buy Now |
|
ES Components | 0 | 9 in Stock |
|
RFQ |
Part Details for JANTX2N5114
JANTX2N5114 CAD Models
JANTX2N5114 Part Data Attributes
|
JANTX2N5114
Vishay Siliconix
Buy Now
|
Compare Parts:
JANTX2N5114
Vishay Siliconix
Small Signal Field-Effect Transistor, P-Channel, Junction FET,
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | BCY | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Surface Mount | NO |