Part Details for JANTX2N4261 by Raytheon Semiconductor
Overview of JANTX2N4261 by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX2N4261
JANTX2N4261 CAD Models
JANTX2N4261 Part Data Attributes
|
JANTX2N4261
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JANTX2N4261
Raytheon Semiconductor
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/511 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N4261
This table gives cross-reference parts and alternative options found for JANTX2N4261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N4261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72 | Microchip Technology Inc | JANTX2N4261 vs JANS2N4261 |
JANS2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | Semicoa Semiconductors | JANTX2N4261 vs JANS2N4261 |
JANTX2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | Semicoa Semiconductors | JANTX2N4261 vs JANTX2N4261 |
2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, TO-72, 4 PIN | Semiconductor Technology Inc | JANTX2N4261 vs 2N4261 |
JAN2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN, TO-72, 4 PIN | Semicoa Semiconductors | JANTX2N4261 vs JAN2N4261 |
2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72, TO-72, 4 PIN | Advanced Semiconductor Inc | JANTX2N4261 vs 2N4261 |
JAN2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72 | Microchip Technology Inc | JANTX2N4261 vs JAN2N4261 |
JANTXV2N4261 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Silicon, PNP, TO-72 | Microchip Technology Inc | JANTX2N4261 vs JANTXV2N4261 |