Part Details for JANTX2N3866 by Raytheon Semiconductor
Overview of JANTX2N3866 by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX2N3866
JANTX2N3866 CAD Models
JANTX2N3866 Part Data Attributes
|
JANTX2N3866
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3866
Raytheon Semiconductor
RF Small Signal Bipolar Transistor, 1-Element, Silicon, TO-39,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N3866
This table gives cross-reference parts and alternative options found for JANTX2N3866. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3866, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3866A | Motorola Semiconductor Products | Check for Price | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-205AD | JANTX2N3866 vs 2N3866A |
JANTXV2N3866 | Raytheon Semiconductor | Check for Price | RF Small Signal Bipolar Transistor, 1-Element, Silicon, TO-39, | JANTX2N3866 vs JANTXV2N3866 |
JANTXV2N3866A | Semicoa Semiconductors | Check for Price | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | JANTX2N3866 vs JANTXV2N3866A |
JANS2N3866A | Microsemi Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-205AD, TO-39, 3 PIN | JANTX2N3866 vs JANS2N3866A |
2N3866 | Zetex / Diodes Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39 | JANTX2N3866 vs 2N3866 |