Part Details for JANTX2N3866 by Motorola Semiconductor Products
Overview of JANTX2N3866 by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N3866
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 112 |
|
$45.3375 / $58.5000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 110 |
|
$45.3375 / $58.5000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 16 |
|
$25.0114 / $26.3278 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 15 |
|
$36.5625 / $38.0250 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 10 |
|
$14.3000 | Buy Now |
Part Details for JANTX2N3866
JANTX2N3866 CAD Models
JANTX2N3866 Part Data Attributes
|
JANTX2N3866
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
JANTX2N3866
Motorola Semiconductor Products
Small Signal Bipolar Transistor, 0.4A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N3866
This table gives cross-reference parts and alternative options found for JANTX2N3866. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3866, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N3866A | Small Signal Bipolar Transistor, 0.4A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | JANTX2N3866 vs JANTX2N3866A |
JAN2N3866 | Small Signal Bipolar Transistor, 0.4A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microsemi Corporation | JANTX2N3866 vs JAN2N3866 |
JANTX2N3866 | 400mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Motorola Mobility LLC | JANTX2N3866 vs JANTX2N3866 |
JAN2N3866A | Small Signal Bipolar Transistor, 0.4A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | JANTX2N3866 vs JAN2N3866A |
JANTXV2N3866 | Small Signal Bipolar Transistor, 0.4A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microsemi Corporation | JANTX2N3866 vs JANTXV2N3866 |
JAN2N3866 | Small Signal Bipolar Transistor, 0.4A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Motorola Semiconductor Products | JANTX2N3866 vs JAN2N3866 |
JANTX2N3866 | Small Signal Bipolar Transistor, 0.4A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Microsemi Corporation | JANTX2N3866 vs JANTX2N3866 |
2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Silicon, NPN, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JANTX2N3866 vs 2N3866 |
JANTXV2N3866 | Small Signal Bipolar Transistor, 0.4A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Semicoa Semiconductors | JANTX2N3866 vs JANTXV2N3866 |
JANTXV2N3866A | Small Signal Bipolar Transistor, 0.4A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | JANTX2N3866 vs JANTXV2N3866A |