Datasheets
JANTX2N3749 by:

Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin,

Part Details for JANTX2N3749 by Microsemi Corporation

Overview of JANTX2N3749 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for JANTX2N3749

JANTX2N3749 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX2N3749 Part Data Attributes

JANTX2N3749 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
JANTX2N3749 Microsemi Corporation Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 5 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 15
JEDEC-95 Code TO-59
JESD-30 Code O-MUPM-X3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity/Channel Type PNP
Qualification Status Not Qualified
Reference Standard MIL-19500/315
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position UPPER
Transistor Element Material SILICON

Alternate Parts for JANTX2N3749

This table gives cross-reference parts and alternative options found for JANTX2N3749. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3749, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, NPN, Silicon Hi-Tron Semiconductor Corp JANTX2N3749 vs 2N3749
JANTXV2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, Unitrode Corp (RETIRED) JANTX2N3749 vs JANTXV2N3749
2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, NPN, Silicon, STR-10 Solid State Devices Inc (SSDI) JANTX2N3749 vs 2N3749
JANTXV2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin Spectrum Control JANTX2N3749 vs JANTXV2N3749
2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin Microchip Technology Inc JANTX2N3749 vs 2N3749
JAN2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin Microchip Technology Inc JANTX2N3749 vs JAN2N3749
2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin Microsemi Corporation JANTX2N3749 vs 2N3749
JANTX2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin Silicon Transistor Corporation JANTX2N3749 vs JANTX2N3749
JAN2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, Unitrode Corp (RETIRED) JANTX2N3749 vs JAN2N3749
2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN General Diode Corp JANTX2N3749 vs 2N3749
Part Number Description Manufacturer Compare
2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, NPN, Silicon International Devices Inc JANTX2N3749 vs 2N3749
JANTXV2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin Microchip Technology Inc JANTX2N3749 vs JANTXV2N3749
JANTX2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin Microchip Technology Inc JANTX2N3749 vs JANTX2N3749
2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, Unitrode Corp (RETIRED) JANTX2N3749 vs 2N3749
JANTX2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin Spectrum Control JANTX2N3749 vs JANTX2N3749
JANTXV2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, Unitrode Corp (RETIRED) JANTX2N3749 vs JANTXV2N3749
2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon Advanced Semiconductor Inc JANTX2N3749 vs 2N3749
JAN2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin Microchip Technology Inc JANTX2N3749 vs JAN2N3749
2N3749 Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, NPN, Silicon, STR-10 Solid State Devices Inc (SSDI) JANTX2N3749 vs 2N3749
2N3749 Power Bipolar Transistor, 5A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin, TO-111, 3 PIN Silicon Transistor Corporation JANTX2N3749 vs 2N3749

JANTX2N3749 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N3749 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N3749 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX2N3749 would you like to use for your alert(s)?
  • Please alert me when JANTX2N3749 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX2N3749 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N3749 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX2N3749 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N3749.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N3749 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: