There are no models available for this part yet.
Overview of JANTX2N3227UB by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX2N3227UB by VPT Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANTX2N3227UB
|
Avnet Americas | High-Speed Switching Transistor NPN 20V 4-Pin Surface Mount - Bulk (Alt: JANTX2N3227UB) Min Qty: 43 Package Multiple: 1 Container: Bulk | 0 |
|
$28.6944 / $33.3984 | Buy Now | |
DISTI #
JANTX2N3227UB
|
TTI | Bipolar Transistors - BJT HI-REL MIL-PRF-19500/317 Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$32.6700 | Buy Now |
CAD Models for JANTX2N3227UB by VPT Components
Part Data Attributes for JANTX2N3227UB by VPT Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Additional Feature
|
HIGH RELIABILITY
|
Collector-Base Capacitance-Max
|
4 pF
|
Collector-Emitter Voltage-Max
|
20 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
30
|
JESD-30 Code
|
R-XDSO-N3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
0.36 W
|
Power Dissipation-Max (Abs)
|
0.36 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
25 ns
|
Turn-on Time-Max (ton)
|
12 ns
|
VCEsat-Max
|
0.45 V
|