Datasheets
JANTX2N2326 by:

Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-39, TO-5, 3 PIN

Part Details for JANTX2N2326 by Microsemi Corporation

Overview of JANTX2N2326 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for JANTX2N2326

JANTX2N2326 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX2N2326 Part Data Attributes

JANTX2N2326 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
JANTX2N2326 Microsemi Corporation Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-39, TO-5, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Package Description TO-5, 3 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 350 mA
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Reference Standard MIL-19500/276F
Repetitive Peak Off-state Voltage 200 V
Repetitive Peak Reverse Voltage 200 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type SCR

Alternate Parts for JANTX2N2326

This table gives cross-reference parts and alternative options found for JANTX2N2326. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2326, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N2326 Silicon Controlled Rectifier, 2.5A I(T)RMS, 1600mA I(T), 200V V(DRM), 1 Element, TO-205AD, TO-205AD, 3 PIN Solid State Devices Inc (SSDI) JANTX2N2326 vs 2N2326
JANTX2N2326 Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 200V V(DRM), 1 Element, TO-5 Silicon Transistor Corporation JANTX2N2326 vs JANTX2N2326
2N2326AE3 Silicon Controlled Rectifier, 1.6A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANTX2N2326 vs 2N2326AE3
JANTXV2N2326A Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 200V V(DRM), 1 Element, TO-5 Silicon Transistor Corporation JANTX2N2326 vs JANTXV2N2326A
JAN2N2326AS Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-39, TO-5, 3 PIN Microsemi Corporation JANTX2N2326 vs JAN2N2326AS
JANTXV2N2326AS Silicon Controlled Rectifier, 2.512A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-5, Unitrode Corp (RETIRED) JANTX2N2326 vs JANTXV2N2326AS
JANTXV2N2326 Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-39, TO-5, 3 PIN Microsemi Corporation JANTX2N2326 vs JANTXV2N2326
JANTX2N2326AS Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-39, TO-5, 3 PIN Microsemi Corporation JANTX2N2326 vs JANTX2N2326AS
JAN2N2326 Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 200V V(DRM), 1 Element, TO-5 Silicon Transistor Corporation JANTX2N2326 vs JAN2N2326
2N2326 Silicon Controlled Rectifier, 2.512A I(T)RMS, 1.6A I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-205AD, Unitrode Corporation JANTX2N2326 vs 2N2326
Part Number Description Manufacturer Compare
JAN2N2326 Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN Defense Logistics Agency JANTX2N2326 vs JAN2N2326
2N2326AS Silicon Controlled Rectifier, 0.3454A I(T)RMS, 220mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-5, TO-5, 3 PIN Microsemi Corporation JANTX2N2326 vs 2N2326AS
JAN2N2326S Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 200V V(DRM), 1 Element, TO-39 Silicon Transistor Corporation JANTX2N2326 vs JAN2N2326S
2N2326A Silicon Controlled Rectifier, 1.6A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-5, TO-5, 3 PIN Solid State Inc JANTX2N2326 vs 2N2326A
JANTX2N2326 Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN Defense Logistics Agency JANTX2N2326 vs JANTX2N2326
JAN2N2326 Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 200V V(DRM), 1 Element, TO-5 Silicon Transistor Corporation JANTX2N2326 vs JAN2N2326
JANTX2N2326 Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 200V V(DRM), 1 Element, TO-5 Silicon Transistor Corporation JANTX2N2326 vs JANTX2N2326
JANTX2N2326S Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN Defense Logistics Agency JANTX2N2326 vs JANTX2N2326S
2N2326 Silicon Controlled Rectifier, 2.5A I(T)RMS, 1600mA I(T), 200V V(DRM), 1 Element, TO-205AD, TO-205AD, 3 PIN Solid State Devices Inc (SSDI) JANTX2N2326 vs 2N2326
2N2326 Silicon Controlled Rectifier, 1.6A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-5, TO-5, 3 PIN Solid State Inc JANTX2N2326 vs 2N2326

JANTX2N2326 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N2326 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N2326 by Microsemi Corporation

  • Please alert me when JANTX2N2326 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX2N2326 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N2326 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX2N2326 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N2326.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N2326 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: