Part Details for JANTX2N2324AS by Microsemi Corporation
Overview of JANTX2N2324AS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX2N2324AS
JANTX2N2324AS CAD Models
JANTX2N2324AS Part Data Attributes:
|
JANTX2N2324AS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2324AS
Microsemi Corporation
Silicon Controlled Rectifier, 100V V(DRM), 100V V(RRM), 1 Element, TO-39, TO-5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY | |
Circuit Commutated Turn-off Time-Nom | 20 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 0.7 V/us | |
DC Gate Trigger Current-Max | 75 mA | |
DC Gate Trigger Voltage-Max | 0.6 V | |
Holding Current-Max | 2 mA | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/276F | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for JANTX2N2324AS
This table gives cross-reference parts and alternative options found for JANTX2N2324AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2324AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2324AS | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-39, | Microsemi Corporation | JANTX2N2324AS vs 2N2324AS |
2N2324A | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-5 | Semitronics Corp | JANTX2N2324AS vs 2N2324A |
2N2324A | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 100V V(DRM), 1 Element, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | JANTX2N2324AS vs 2N2324A |
2N2324AE3 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JANTX2N2324AS vs 2N2324AE3 |
JANTX2N2324A | Silicon Controlled Rectifier, 2.512A I(T)RMS, 100V V(DRM), 1 Element, TO-5 | Silicon Transistor Corporation | JANTX2N2324AS vs JANTX2N2324A |
JANTXV2N2324A | Silicon Controlled Rectifier, 2.512A I(T)RMS, 100V V(DRM), 1 Element, TO-5 | Silicon Transistor Corporation | JANTX2N2324AS vs JANTXV2N2324A |
2N2324A | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1.6A I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-205AD, | Unitrode Corporation | JANTX2N2324AS vs 2N2324A |
JAN2N2324AS | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 100V V(DRM), 1 Element, TO-39 | Silicon Transistor Corporation | JANTX2N2324AS vs JAN2N2324AS |
JANTXV2N2324A | Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN | New England Semiconductor | JANTX2N2324AS vs JANTXV2N2324A |
2N2324A | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-205AD, | Unitrode Corp (RETIRED) | JANTX2N2324AS vs 2N2324A |