JANTX2N2221AUA
Description: Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4

Overview of JANTX2N2221AUA by TT Electronics OPTEK Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTX2N2221AUA by TT Electronics OPTEK Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX2N2221AUA by TT Electronics OPTEK Technology

JANTX2N2221AUA
TT Electronics OPTEK Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OPTEK TECHNOLOGY INC
Package Description
SURFACEMOUNT PACKAGE-4
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JESD-30 Code
R-XDSO-N4
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/255T
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
35 ns
Want to compare parts?
  1. JANTX2N2221AUA
    TT Electronics OPTEK Technology
    Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4
    VS

Alternate Parts for JANTX2N2221AUA

This table gives cross-reference parts and alternative options found for JANTX2N2221AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2221AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Cobham Semiconductor Solutions JANTX2N2221AUA vs 2N2221AUA
JANTX2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 CRYSTALONICS Inc JANTX2N2221AUA vs JANTX2N2221AUA
2N2221AUAE3 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Microsemi Corporation JANTX2N2221AUA vs 2N2221AUAE3
2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Microsemi Corporation JANTX2N2221AUA vs 2N2221AUA
2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANTX2N2221AUA vs 2N2221AUA
JANSF2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANTX2N2221AUA vs JANSF2N2221AUA
JANTXV2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 Micropac Industries Inc JANTX2N2221AUA vs JANTXV2N2221AUA
JANTXV2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, 4 PIN Microsemi Corporation JANTX2N2221AUA vs JANTXV2N2221AUA
JANS2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANTX2N2221AUA vs JANS2N2221AUA
JAN2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LCC-4 Silicon Transistor Corporation JANTX2N2221AUA vs JAN2N2221AUA
Part Number Description Manufacturer Compare
2N2221AUAE3 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Microsemi Corporation JANTX2N2221AUA vs 2N2221AUAE3
JAN2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 CRYSTALONICS Inc JANTX2N2221AUA vs JAN2N2221AUA
JANTX2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LCC-4 Silicon Transistor Corporation JANTX2N2221AUA vs JANTX2N2221AUA
JAN2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 Micropac Industries Inc JANTX2N2221AUA vs JAN2N2221AUA
2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANTX2N2221AUA vs 2N2221AUA
2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 Cobham Semiconductor Solutions JANTX2N2221AUA vs 2N2221AUA
JANSF2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Microchip Technology Inc JANTX2N2221AUA vs JANSF2N2221AUA
JANTXV2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LCC-4 Silicon Transistor Corporation JANTX2N2221AUA vs JANTXV2N2221AUA
JAN2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 TT Electronics OPTEK Technology JANTX2N2221AUA vs JAN2N2221AUA
JANS2N2221AUA Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4 Defense Logistics Agency JANTX2N2221AUA vs JANS2N2221AUA

Related Parts for JANTX2N2221AUA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N2221AUA by TT Electronics OPTEK Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N2221AUA by TT Electronics OPTEK Technology

Select Manufacturer
Which Manufacturer of JANTX2N2221AUA would you like to use for your alert(s)?
  • Please alert me when JANTX2N2221AUA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX2N2221AUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N2221AUA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX2N2221AUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N2221AUA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N2221AUA by TT Electronics OPTEK Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: