Trigger Devices
JANTX2N1805
International Rectifier
Description: Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 500V V(DRM), 600V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN

Overview of JANTX2N1805 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for JANTX2N1805 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX2N1805 by International Rectifier

JANTX2N1805
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-94
Package Description
TO-94, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Gate Trigger Current-Max
70 mA
DC Gate Trigger Voltage-Max
3 V
JEDEC-95 Code
TO-209AC
JESD-30 Code
O-MUPM-H3
JESD-609 Code
e0
Leakage Current-Max
3.3 mA
Non-Repetitive Pk On-state Cur
1000 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
70000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
110 A
Reference Standard
MIL
Repetitive Peak Off-state Voltage
500 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. JANTX2N1805
    International Rectifier
    Silicon Controlled Rectifier, 110A I(T)RMS, 70000mA I(T), 500V V(DRM), 600V V(RRM), 1 Element, TO-209AC, TO-94, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N1805 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N1805 by International Rectifier

Select Manufacturer
Which Manufacturer of JANTX2N1805 would you like to use for your alert(s)?
  • Please alert me when JANTX2N1805 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX2N1805 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N1805 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX2N1805 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N1805.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N1805 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: