Part Details for JANTX1N978C-1 by Compensated Devices Inc
Overview of JANTX1N978C-1 by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N978C-1
JANTX1N978C-1 CAD Models
JANTX1N978C-1 Part Data Attributes
|
JANTX1N978C-1
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N978C-1
Compensated Devices Inc
Zener Diode, 51V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 2.5 mA |
Alternate Parts for JANTX1N978C-1
This table gives cross-reference parts and alternative options found for JANTX1N978C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N978C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV1N5262CE3TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N978C-1 vs MV1N5262CE3TR-1 |
BZX55C51B-35B | PanJit Semiconductor | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | JANTX1N978C-1 vs BZX55C51B-35B |
1N5262CRL | Motorola Mobility LLC | Check for Price | 51V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | JANTX1N978C-1 vs 1N5262CRL |
1N5262CTA2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | JANTX1N978C-1 vs 1N5262CTA2 |
1N976CRL | Motorola Semiconductor Products | Check for Price | Zener Diode, 43V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH | JANTX1N978C-1 vs 1N976CRL |
BZX55B51-35B | PanJit Semiconductor | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | JANTX1N978C-1 vs BZX55B51-35B |
1N5262C-TP | Micro Commercial Components | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | JANTX1N978C-1 vs 1N5262C-TP |
TCBZX55B51TR | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N978C-1 vs TCBZX55B51TR |
TCBZX55B51TB | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N978C-1 vs TCBZX55B51TB |
MQ1N5262C-1 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N978C-1 vs MQ1N5262C-1 |