JANTX1N963B
Description: 12V, 0.48W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH

Overview of JANTX1N963B by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANTX1N963B by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N963B by Motorola Mobility LLC

JANTX1N963B
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
10.5 mA
Want to compare parts?
  1. JANTX1N963B
    Motorola Mobility LLC
    12V, 0.48W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH
    VS

Alternate Parts for JANTX1N963B

This table gives cross-reference parts and alternative options found for JANTX1N963B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N963B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N963B-1 12V, 0.48W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC JANTX1N963B vs JANTX1N963B-1
JANTXV1N963B Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions JANTX1N963B vs JANTXV1N963B
1N963B Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp JANTX1N963B vs 1N963B
1N963BT-84 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JANTX1N963B vs 1N963BT-84
1N963B 12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE onsemi JANTX1N963B vs 1N963B
JANTX1N963B Zener Diode, 12V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microsemi Corporation JANTX1N963B vs JANTX1N963B
1N963BT50R 12 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation JANTX1N963B vs 1N963BT50R
1N963B Zener Diode, 12V V(Z), 5%, 0.4W, EIC Semiconductor Inc JANTX1N963B vs 1N963B
1N963BT-12A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JANTX1N963B vs 1N963BT-12A
1N963BT-87 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JANTX1N963B vs 1N963BT-87
Part Number Description Manufacturer Compare
1N963B-T Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional Diodes Incorporated JANTX1N963B vs 1N963B-T
1N963B Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc JANTX1N963B vs 1N963B
1N963BT-10 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JANTX1N963B vs 1N963BT-10
JANTXV1N963B Zener Diode, 12V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Bkc Semiconductors Inc JANTX1N963B vs JANTXV1N963B
1N963BE3 Zener Diode, 12V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc JANTX1N963B vs 1N963BE3
1N963B Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS PACKAGE-2 Rectron Semiconductor JANTX1N963B vs 1N963B
1N963B_T50A Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation JANTX1N963B vs 1N963B_T50A
1N963BTR Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JANTX1N963B vs 1N963BTR
1N963BT-87 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JANTX1N963B vs 1N963BT-87
1N963BT Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation JANTX1N963B vs 1N963BT

Related Parts for JANTX1N963B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N963B by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N963B by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of JANTX1N963B would you like to use for your alert(s)?
  • Please alert me when JANTX1N963B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N963B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N963B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N963B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N963B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N963B by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: