Part Details for JANTX1N943BUR-1 by Microchip Technology Inc
Overview of JANTX1N943BUR-1 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for JANTX1N943BUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N943BUR-1
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
345 Alternates Available |
|
$336.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 345 Factory Stock |
|
$0 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JANTX1N943BUR-1
JANTX1N943BUR-1 CAD Models
JANTX1N943BUR-1 Part Data Attributes
|
JANTX1N943BUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N943BUR-1
Microchip Technology Inc
Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/157P | |
Reference Voltage-Nom | 11.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 0.234 mV/°C | |
Voltage Tol-Max | 4.96% |
Alternate Parts for JANTX1N943BUR-1
This table gives cross-reference parts and alternative options found for JANTX1N943BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N943BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N943BUR-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN | Microsemi Corporation | JANTX1N943BUR-1 vs JANTXV1N943BUR-1 |
CDLL943B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANTX1N943BUR-1 vs CDLL943B |
1N943BUR-1E3 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTX1N943BUR-1 vs 1N943BUR-1E3 |
1N943BUR-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANTX1N943BUR-1 vs 1N943BUR-1 |
JANS1N943BUR-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN | Microsemi Corporation | JANTX1N943BUR-1 vs JANS1N943BUR-1 |
CDLL943B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTX1N943BUR-1 vs CDLL943B |
CDLL943BE3 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTX1N943BUR-1 vs CDLL943BE3 |
JANS1N943BUR-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANTX1N943BUR-1 vs JANS1N943BUR-1 |
JANTXV1N943BUR-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANTX1N943BUR-1 vs JANTXV1N943BUR-1 |