There are no models available for this part yet.
Overview of JANTX1N757A-1 by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N757A-1 by VPT Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANTX1N757A-1
|
Avnet Americas | ZENER VOLTAGE REGULATOR DIODE - Bulk (Alt: JANTX1N757A-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 674 |
|
$0.7784 | Buy Now | |
ES Components | DIODE ZENER 9.1V 0.5W DO-35 | 0 in Stock |
|
RFQ |
CAD Models for JANTX1N757A-1 by VPT Components
Part Data Attributes for JANTX1N757A-1 by VPT Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
6 Ω
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-PRF-19500
|
Reference Voltage-Nom
|
9.1 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
7 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for JANTX1N757A-1
This table gives cross-reference parts and alternative options found for JANTX1N757A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N757A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N757A-1 | Zener Diode, | VPT Components | JANTX1N757A-1 vs JANTXV1N757A-1 |
Related Parts for JANTX1N757A-1
-
JANTX1N4977Zener Diodes
-
JAN1N3909ARectifier Diodes
-
JANTX1N6113Transient Suppressors
-
JANTX2N6784Power Field-Effect Transistors
-
JANTX2N6351Small Signal Bipolar Transistors
-
JANTX2N6847Small Signal Field-Effect Transistors
-
MS77072-2Terminals and Terminal Blocks
-
B6B-ZR-3.4Headers and Edge Type Connectors
-
JANTX1N6092Visible LEDs