There are no models available for this part yet.
Overview of JANTX1N756AUR-1 by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Smart Cities
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N756AUR-1 by VPT Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANTX1N756AUR-1
|
Avnet Americas | ZENER VOLTAGE REGULATOR DIODE - Bulk (Alt: JANTX1N756AUR-1) RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7356 / $11.3316 | Buy Now | |
DISTI #
JANTX1N756AUR-1
|
TTI | Zener Diodes MIL-PRF-19500/127 Min Qty: 65 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.0800 | Buy Now |
CAD Models for JANTX1N756AUR-1 by VPT Components
Part Data Attributes for JANTX1N756AUR-1 by VPT Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Package Description
|
SOD-80, MELF-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
5 Ω
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
8.2 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
6 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for JANTX1N756AUR-1
This table gives cross-reference parts and alternative options found for JANTX1N756AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N756AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N756AUR-1 | Zener Diode, | VPT Components | JANTX1N756AUR-1 vs JANTXV1N756AUR-1 |
Related Parts for JANTX1N756AUR-1
-
JANS1N4472Zener Diodes
-
JANTXV1N1184RRectifier Diodes
-
JANTX1N6145ATransient Suppressors
-
JANTX2N6782Power Field-Effect Transistors
-
JANTX2N5415Small Signal Bipolar Transistors
-
J309Small Signal Field-Effect Transistors
-
JANS1N7053UR-1Current Regulator Diodes
-
JANTX4N48Optocoupler
-
JANTX1N6638Signal Diodes