Part Details for JANTX1N755A by Bkc Semiconductors Inc
Overview of JANTX1N755A by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N755A
JANTX1N755A CAD Models
JANTX1N755A Part Data Attributes
|
JANTX1N755A
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N755A
Bkc Semiconductors Inc
Zener Diode, 7.5V V(Z), 5%, 0.4W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTX1N755A
This table gives cross-reference parts and alternative options found for JANTX1N755A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N755A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N755A | Zener Diode, 7.5V V(Z), 5%, 0.4W, | Bkc Semiconductors Inc | JANTX1N755A vs JAN1N755A |
JANTXV1N755A | Zener Diode, 7.5V V(Z), 5%, 0.4W, | Bkc Semiconductors Inc | JANTX1N755A vs JANTXV1N755A |