There are no models available for this part yet.
Overview of JANTX1N754C-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N754C-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ5603
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N754C-1 RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $5.5100 | Buy Now | |
DISTI #
JANTX1N754C-1
|
Avnet Americas | Diode Zener Single 6.8V 2% 0.5W 2-Pin DO-35 - Bulk (Alt: JANTX1N754C-1) RoHS: Not Compliant Min Qty: 123 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3000 / $5.9400 | Buy Now | |
DISTI #
JANTX1N754C-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.9400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7700 / $8.4100 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 58 Package Multiple: 1 | 0 |
|
$5.1700 / $6.2400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.7700 / $8.4100 | Buy Now |
CAD Models for JANTX1N754C-1 by Microchip Technology Inc
Part Data Attributes for JANTX1N754C-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/127
|
Reference Voltage-Nom
|
6.8 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
20 mA
|
Alternate Parts for JANTX1N754C-1
This table gives cross-reference parts and alternative options found for JANTX1N754C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N754C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N754C-1 | Zener Diode, 6.8V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N754C-1 vs 1N754C-1 |
JANTXV1N754C-1 | Zener Diode, 6.8V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N754C-1 vs JANTXV1N754C-1 |
Related Parts for JANTX1N754C-1
-
JANTXV1N4987Zener Diodes
-
JANTX1N3168Rectifier Diodes
-
1.5KE24ATransient Suppressors
-
JANTX2N6764Power Field-Effect Transistors
-
JANTX2N4930Small Signal Bipolar Transistors
-
JANTXV1N7049-1Current Regulator Diodes
-
JANTX4N47UOptocoupler
-
JANTX1N6639USSignal Diodes
-
JANTX2N1484Power Bipolar Transistors