JANTX1N754A
Description: Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH

Overview of JANTX1N754A by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANTX1N754A by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 6.8 Volt, 5%, DO-35 4
  • 1 $16.0000
  • 4 $12.0000
$12.0000 / $16.0000 Buy Now

CAD Models for JANTX1N754A by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N754A by Motorola Semiconductor Products

JANTX1N754A
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. JANTX1N754A
    Motorola Semiconductor Products
    Zener Diode, 6.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
    VS

Alternate Parts for JANTX1N754A

This table gives cross-reference parts and alternative options found for JANTX1N754A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N754A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N755A Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 VPT Components JANTX1N754A vs 1N755A
1N754A Zener Diode, 6.8V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd JANTX1N754A vs 1N754A
1N754A Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc JANTX1N754A vs 1N754A
1N755A Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS PACKAGE-2 Rectron Semiconductor JANTX1N754A vs 1N755A
1N755 Zener Diode, 7.5V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc JANTX1N754A vs 1N755
1N754ABK Zener Diode, 6.8V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JANTX1N754A vs 1N754ABK
1N754AT-80A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JANTX1N754A vs 1N754AT-80A
1N755A ZENER DIODE,SINGLE, TWO TERMINAL,7.5V V(Z),5%,DO-35 STMicroelectronics JANTX1N754A vs 1N755A
JANTX1N754A-1 Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional Cobham Semiconductor Solutions JANTX1N754A vs JANTX1N754A-1
1N755A 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC JANTX1N754A vs 1N755A
Part Number Description Manufacturer Compare
1N755AHF Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor JANTX1N754A vs 1N755AHF
1N754A Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp JANTX1N754A vs 1N754A
1N754-AP Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components JANTX1N754A vs 1N754-AP
1N755AVG Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor JANTX1N754A vs 1N755AVG
1N754T-80 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor JANTX1N754A vs 1N754T-80
1N755A.TR Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation JANTX1N754A vs 1N755A.TR
1N755ADRL 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC JANTX1N754A vs 1N755ADRL
1N755-BP-BP DIODE 7.5 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode Micro Commercial Components JANTX1N754A vs 1N755-BP-BP
1N754A Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components JANTX1N754A vs 1N754A
1N755T-10 Zener Diode, 0.4W, Silicon, Unidirectional ROHM Semiconductor JANTX1N754A vs 1N755T-10

Related Parts for JANTX1N754A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N754A by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N754A by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of JANTX1N754A would you like to use for your alert(s)?
  • Please alert me when JANTX1N754A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N754A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N754A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N754A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N754A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N754A by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: