Part Details for JANTX1N7052-1 by Microchip Technology Inc
Overview of JANTX1N7052-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N7052-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5521
|
Newark | 100V 8.25Ma 500Mw Current Regulator Tht Do-35 Rohs Compliant: Yes |Microchip JANTX1N7052-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4100 / $7.7100 | Buy Now |
DISTI #
JANTX1N7052-1-ND
|
DigiKey | ZENER DIODE Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7100 | Buy Now |
DISTI #
JANTX1N7052-1
|
Avnet Americas | Diode Current Regulator 60V 8.25mA 2-Pin DO-7 - Bulk (Alt: JANTX1N7052-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4100 / $8.3000 | Buy Now |
DISTI #
494-JANTX1N7052-1
|
Mouser Electronics | Zener Diodes 100V 8.25MA 500MW Current Regulator THT RoHS: Not Compliant | 0 |
|
$7.7100 | Order Now |
DISTI #
JANTX1N7052-1
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1400 / $11.8600 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 42 Package Multiple: 1 | 0 |
|
$7.2300 / $8.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.1400 / $11.8600 | Buy Now |
Part Details for JANTX1N7052-1
JANTX1N7052-1 CAD Models
JANTX1N7052-1 Part Data Attributes
|
JANTX1N7052-1
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANTX1N7052-1
Microchip Technology Inc
Current Regulator Diode, 7.5mA I(S), 5.4V V(L), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 50000 Ω | |
Limiting Voltage-Max | 5.4 V | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 7.5 mA | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO |
Alternate Parts for JANTX1N7052-1
This table gives cross-reference parts and alternative options found for JANTX1N7052-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N7052-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N7052-1 | Current Regulator Diode, | VPT Components | JANTX1N7052-1 vs JANTX1N7052-1 |
JANS1N7052-1 | Current Regulator Diode, | VPT Components | JANTX1N7052-1 vs JANS1N7052-1 |