Part Details for JANTX1N6942UTK3CS by Microsemi Corporation
Overview of JANTX1N6942UTK3CS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JANTX1N6942UTK3CS
JANTX1N6942UTK3CS CAD Models
JANTX1N6942UTK3CS Part Data Attributes
|
JANTX1N6942UTK3CS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6942UTK3CS
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JESD-30 Code | S-CSSO-G1 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 150 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 5000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for JANTX1N6942UTK3CS
This table gives cross-reference parts and alternative options found for JANTX1N6942UTK3CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6942UTK3CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRH15045RL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon, HALF PACKAGE-1 | Daco Semiconductor Co Ltd | JANTX1N6942UTK3CS vs MBRH15045RL |
1N6942UTK3CSE3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon, | Microsemi Corporation | JANTX1N6942UTK3CS vs 1N6942UTK3CSE3 |
1N6942UTK3CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon | Microchip Technology Inc | JANTX1N6942UTK3CS vs 1N6942UTK3CS |
JAN1N6942UTK3CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon | Microchip Technology Inc | JANTX1N6942UTK3CS vs JAN1N6942UTK3CS |
MBRH15045RL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon, | GeneSic Semiconductor Inc | JANTX1N6942UTK3CS vs MBRH15045RL |
JAN1N6942UTK3CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 45V V(RRM), Silicon, | Microsemi Corporation | JANTX1N6942UTK3CS vs JAN1N6942UTK3CS |