JANTX1N6841U3 by:

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, SMD0.5, 3 PIN

Part Details for JANTX1N6841U3 by Defense Logistics Agency

Overview of JANTX1N6841U3 by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Automotive

Part Details for JANTX1N6841U3

JANTX1N6841U3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX1N6841U3 Part Data Attributes

JANTX1N6841U3 Defense Logistics Agency
Buy Now
Compare Parts:
JANTX1N6841U3 Defense Logistics Agency Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, SMD0.5, 3 PIN
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Package Description SMD0.5, 3 PIN
Reach Compliance Code unknown
Additional Feature LOW LEAKAGE CURRENT, LOW POWER LOSS
Application GENERAL PURPOSE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-CBCC-N3
Non-rep Pk Forward Current-Max 200 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Output Current-Max 10 A
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Qualification Status Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 45 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form NO LEAD
Terminal Position BOTTOM

Alternate Parts for JANTX1N6841U3

This table gives cross-reference parts and alternative options found for JANTX1N6841U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6841U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STPS1045CS1 10A, 45V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, HERMETIC SEALED, SMD0.5, 3 PIN STMicroelectronics JANTX1N6841U3 vs STPS1045CS1
JANTXV1N6841U3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, SMD0.5, 3 PIN Defense Logistics Agency JANTX1N6841U3 vs JANTXV1N6841U3
S20C45GP Rectifier Diode, CHENMKO Enterprise Co Ltd JANTX1N6841U3 vs S20C45GP
TST20U45CW Rectifier Diode, Taiwan Semiconductor JANTX1N6841U3 vs TST20U45CW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N6841U3 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N6841U3 by Defense Logistics Agency

  • Please alert me when JANTX1N6841U3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX1N6841U3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N6841U3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX1N6841U3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N6841U3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N6841U3 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: