Part Details for JANTX1N6766R by International Rectifier
Overview of JANTX1N6766R by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N6766R
JANTX1N6766R CAD Models
JANTX1N6766R Part Data Attributes
|
JANTX1N6766R
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6766R
International Rectifier
Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-254AA | |
Package Description | HERMETIC SEALED, TO-254AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | POWER ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/643 | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for JANTX1N6766R
This table gives cross-reference parts and alternative options found for JANTX1N6766R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6766R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6766RE3 | Rectifier Diode, 1 Phase, 2 Element, 12A, 400V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | JANTX1N6766R vs 1N6766RE3 |
1N6766R | Rectifier Diode, 1 Phase, 2 Element, 12A, 400V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | JANTX1N6766R vs 1N6766R |
1N6766R | Rectifier Diode, 1 Phase, 2 Element, 12A, 400V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | JANTX1N6766R vs 1N6766R |
1N6766R | Rectifier Diode, 1 Phase, 2 Element, 12A, Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | JANTX1N6766R vs 1N6766R |
JANTX1N6766R | Rectifier Diode, 1 Phase, 2 Element, 12A, 400V V(RRM), Silicon, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Microsemi Corporation | JANTX1N6766R vs JANTX1N6766R |