JANTX1N6674
Description: Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA,

Overview of JANTX1N6674 by Sertech Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for JANTX1N6674 by Sertech Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N6674 by Sertech Laboratories Inc

JANTX1N6674
Sertech Laboratories Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SERTECH LABORATORIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-254AA
JESD-30 Code
S-MSFM-P3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Output Current-Max
15 A
Package Body Material
METAL
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
500 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Want to compare parts?
  1. JANTX1N6674
    Sertech Laboratories Inc
    Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA,
    VS

Alternate Parts for JANTX1N6674

This table gives cross-reference parts and alternative options found for JANTX1N6674. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6674, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6674 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA Microchip Technology Inc JANTX1N6674 vs JANTXV1N6674
JANTX1N6674 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA Microchip Technology Inc JANTX1N6674 vs JANTX1N6674
JANTXV1N6674 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN Microsemi Corporation JANTX1N6674 vs JANTXV1N6674
JANTX1N6674 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN Microsemi Corporation JANTX1N6674 vs JANTX1N6674
JANTXV1N6674 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA, Sertech Laboratories Inc JANTX1N6674 vs JANTXV1N6674
1N6674 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN Microsemi Corporation JANTX1N6674 vs 1N6674
JAN1N6674 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA Microchip Technology Inc JANTX1N6674 vs JAN1N6674
Part Number Description Manufacturer Compare
JANTX1N6674 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA Microchip Technology Inc JANTX1N6674 vs JANTX1N6674
JANTXV1N6674 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN Defense Logistics Agency JANTX1N6674 vs JANTXV1N6674
JANTXV1N6674 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA Microchip Technology Inc JANTX1N6674 vs JANTXV1N6674
1N6674 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN Microsemi Corporation JANTX1N6674 vs 1N6674
JANTX1N6674 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN Defense Logistics Agency JANTX1N6674 vs JANTX1N6674
JAN1N6674 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA Microchip Technology Inc JANTX1N6674 vs JAN1N6674
JAN1N6674 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN Defense Logistics Agency JANTX1N6674 vs JAN1N6674
JANTXV1N6674 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN Microsemi Corporation JANTX1N6674 vs JANTXV1N6674
JAN1N6674 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA, Sertech Laboratories Inc JANTX1N6674 vs JAN1N6674
JANTXV1N6674 Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA, Sertech Laboratories Inc JANTX1N6674 vs JANTXV1N6674

Related Parts for JANTX1N6674

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N6674 by Sertech Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N6674 by Sertech Laboratories Inc

Select Manufacturer
Which Manufacturer of JANTX1N6674 would you like to use for your alert(s)?
  • Please alert me when JANTX1N6674 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N6674 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N6674 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N6674 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N6674.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N6674 by Sertech Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: