-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5484
|
Newark | Signal Or Computer Diode D-5D Rohs Compliant: Yes |Microchip JANTX1N6638US Min Qty: 113 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 | Buy Now |
DISTI #
JANTX1N6638USMS-ND
|
DigiKey | DIODE GP 125V 300MA B SQ-MELF Min Qty: 113 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2100 | Buy Now |
DISTI #
JANTX1N6638US
|
Avnet Americas | Diode Switching 125V 0.3A 2-Pin Case B Bag - Bulk (Alt: JANTX1N6638US) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9800 / $6.6900 | Buy Now |
DISTI #
494-JANTX1N6638US
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Not Compliant | 215 |
|
$6.1500 / $6.6900 | Buy Now |
DISTI #
JANTX1N6638US
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
15420 Alternates Available |
|
$6.6900 | Buy Now |
|
Onlinecomponents.com | Diode - JANTX Level - 125V - 300mA - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - B, SQ-MELF Package. RoHS: Compliant |
213 In Stock 15755 Factory Stock |
|
$5.6900 / $7.2500 | Buy Now |
DISTI #
82117102
|
Verical | Rectifier Diode Switching 125V 0.3A 4.5ns 2-Pin B-MELF Bag RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 | Americas - 210 |
|
$7.7480 / $9.4250 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 52 Package Multiple: 1 | 0 |
|
$5.8300 / $7.0300 | Buy Now |
DISTI #
JANTX1N6638US
|
Avnet Silica | Diode Switching 125V 0.3A 2-Pin Case B Bag (Alt: JANTX1N6638US) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N6638US
|
EBV Elektronik | Diode Switching 125V 0.3A 2-Pin Case B Bag (Alt: JANTX1N6638US) RoHS: Not Compliant Min Qty: 113 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JANTX1N6638US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6638US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACEMOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.0045 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
This table gives cross-reference parts and alternative options found for JANTX1N6638US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6638US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6638US | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | JANTX1N6638US vs JANTX1N6638US |
JANTXV1N6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTX1N6638US vs JANTXV1N6638U |
1N6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN | Microsemi Corporation | JANTX1N6638US vs 1N6638U |
JANTXV1N6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | JANTX1N6638US vs JANTXV1N6638U |
JANTXV1N6638US | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTX1N6638US vs JANTXV1N6638US |
JANS1N6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | JANTX1N6638US vs JANS1N6638U |
JAN1N6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Sensitron Semiconductors | JANTX1N6638US vs JAN1N6638U |
JAN1N6638US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon | Microchip Technology Inc | JANTX1N6638US vs JAN1N6638US |
JANTX1N6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Sensitron Semiconductors | JANTX1N6638US vs JANTX1N6638U |
1N6638US | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTX1N6638US vs 1N6638US |