Part Details for JANTX1N6626 by Microchip Technology Inc
Overview of JANTX1N6626 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4102
|
Newark | 220V Ufr, frr B-Body Rohs Compliant: Yes |Microchip JANTX1N6626 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8000 / $13.3100 | Buy Now |
DISTI #
1086-2657-ND
|
DigiKey | DIODE GEN PURP 220V 1.75A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3101 | Buy Now |
DISTI #
JANTX1N6626/TR
|
Avnet Americas | Diode Standard Recovery Rectifier 200V 2.3A 2-Pin - Tape and Reel (Alt: JANTX1N6626/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$11.9382 / $12.9457 | Buy Now |
DISTI #
JANTX1N6626
|
Avnet Americas | Diode Standard Recovery Rectifier 200V 2.3A 2-Pin - Bulk (Alt: JANTX1N6626) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7181 / $14.3400 | Buy Now |
DISTI #
494-JANTX1N6626
|
Mouser Electronics | Rectifiers 220V UFR,FRR RoHS: Not Compliant | 0 |
|
$13.3100 / $14.3400 | Order Now |
DISTI #
JANTX1N6626
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
317 Alternates Available |
|
$14.3400 | Buy Now |
|
Future Electronics | JANTX1N6626 Rectifiers Rectifier RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$13.0500 / $13.7100 | Buy Now |
|
Onlinecomponents.com | Diode - JANTX Level - 220V - 1.75A - 1.35 V @ 2 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - E, Axial Package. RoHS: Compliant | 317 Factory Stock |
|
$12.7100 / $26.6200 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.4900 / $14.6300 | Buy Now |
DISTI #
JANTX1N6626
|
Avnet Silica | Diode Standard Recovery Rectifier 200V 2.3A 2-Pin (Alt: JANTX1N6626) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JANTX1N6626
JANTX1N6626 CAD Models
JANTX1N6626 Part Data Attributes
|
JANTX1N6626
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6626
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, E, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1.75 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/590 | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6626
This table gives cross-reference parts and alternative options found for JANTX1N6626. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6626, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6626 | Rectifier Diode, 1 Phase, 1 Element, 2.3A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N6626 vs 1N6626 |
JANTX1N6626 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC, 306, 2 PIN | Sensitron Semiconductors | JANTX1N6626 vs JANTX1N6626 |
JANTXV1N6626 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon | Microchip Technology Inc | JANTX1N6626 vs JANTXV1N6626 |
JANTXV1N6626 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC, 306, 2 PIN | Sensitron Semiconductors | JANTX1N6626 vs JANTXV1N6626 |
JAN1N6626 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon | Microchip Technology Inc | JANTX1N6626 vs JAN1N6626 |
1N6626 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon | Microchip Technology Inc | JANTX1N6626 vs 1N6626 |
JANTXV1N6626 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | JANTX1N6626 vs JANTXV1N6626 |
1N6626 | Rectifier Diode, 1 Phase, 1 Element, 1.75A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | JANTX1N6626 vs 1N6626 |