Part Details for JANTX1N6611 by Hewlett Packard Co
Overview of JANTX1N6611 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N6611
JANTX1N6611 CAD Models
JANTX1N6611 Part Data Attributes
|
JANTX1N6611
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6611
Hewlett Packard Co
Single Color LED, Green
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND |
Alternate Parts for JANTX1N6611
This table gives cross-reference parts and alternative options found for JANTX1N6611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5454A | Single Color LED, High Efficiency Green, Diffused Green, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | JANTX1N6611 vs MV5454A |
HLMP-8505-OPTION-100 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm | Avago Technologies | JANTX1N6611 vs HLMP-8505-OPTION-100 |
HLMP-3519-OPTION-010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Broadcom Limited | JANTX1N6611 vs HLMP-3519-OPTION-010 |
HLMP-8505-OPTION-100 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Agilent Technologies Inc | JANTX1N6611 vs HLMP-8505-OPTION-100 |
HLMP-8505-OPTION-010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Broadcom Limited | JANTX1N6611 vs HLMP-8505-OPTION-010 |
HLMP-3590-OPTION-100 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm | Avago Technologies | JANTX1N6611 vs HLMP-3590-OPTION-100 |
MV34509.MP7 | Single Color LED, Green, T-1 3/4, 5mm, | Quality Technologies Corp | JANTX1N6611 vs MV34509.MP7 |
HLMP-3950-OPTION-100 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Agilent Technologies Inc | JANTX1N6611 vs HLMP-3950-OPTION-100 |
HLMP-3517-S02 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Hewlett Packard Co | JANTX1N6611 vs HLMP-3517-S02 |
HLMP-3517-OPTION-010 | T-1 3/4 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 5mm | Avago Technologies | JANTX1N6611 vs HLMP-3517-OPTION-010 |