Part Details for JANTX1N6491 by Defense Logistics Agency
Overview of JANTX1N6491 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N6491
JANTX1N6491 CAD Models
JANTX1N6491 Part Data Attributes
|
JANTX1N6491
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6491
Defense Logistics Agency
Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406F | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 45 mA |
Alternate Parts for JANTX1N6491
This table gives cross-reference parts and alternative options found for JANTX1N6491. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6491, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933931600113 | NXP Semiconductors | Check for Price | 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | JANTX1N6491 vs 933931600113 |
RD5.6FB | NEC Electronics Group | Check for Price | Zener Diode, 5.615V V(Z), 6%, 1W, Silicon, Unidirectional, DO-41 | JANTX1N6491 vs RD5.6FB |
BZV85-C5V6,113 | NXP Semiconductors | Check for Price | BZV85 series - Voltage regulator diodes DO-4 2-Pin | JANTX1N6491 vs BZV85-C5V6,113 |
BZX85C5V6RL | Motorola Mobility LLC | Check for Price | 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | JANTX1N6491 vs BZX85C5V6RL |
933500590133 | NXP Semiconductors | Check for Price | 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N6491 vs 933500590133 |
1N4734ARL2 | Motorola Mobility LLC | Check for Price | 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | JANTX1N6491 vs 1N4734ARL2 |
1N4734C | Motorola Mobility LLC | Check for Price | 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | JANTX1N6491 vs 1N4734C |
1N4734A.TR | Fairchild Semiconductor Corporation | Check for Price | DIODE 5.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2, Voltage Regulator Diode | JANTX1N6491 vs 1N4734A.TR |
1N4734ATA2 | onsemi | Check for Price | 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | JANTX1N6491 vs 1N4734ATA2 |
1N4734A | Hitachi Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | JANTX1N6491 vs 1N4734A |