Datasheets
JANTX1N6475US by:

Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, GLASS PACKAGE-2

Part Details for JANTX1N6475US by Microsemi Corporation

Overview of JANTX1N6475US by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANTX1N6475US

Part # Distributor Description Stock Price Buy
Quest Components TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 40.3V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON 28
  • 1 $23.7182
  • 12 $22.5323
  • 23 $21.3464
$21.3464 / $23.7182 Buy Now
Quest Components TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 40.3V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON 28
  • 1 $23.7182
  • 12 $22.5323
  • 23 $21.3464
$21.3464 / $23.7182 Buy Now

Part Details for JANTX1N6475US

JANTX1N6475US CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX1N6475US Part Data Attributes

JANTX1N6475US Microsemi Corporation
Buy Now Datasheet
Compare Parts:
JANTX1N6475US Microsemi Corporation Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, GLASS PACKAGE-2
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code MELF
Package Description GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Min 43.7 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Reference Standard MIL-19500/552C
Rep Pk Reverse Voltage-Max 40.3 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END

Alternate Parts for JANTX1N6475US

This table gives cross-reference parts and alternative options found for JANTX1N6475US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6475US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N6475US Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation JANTX1N6475US vs 1N6475US
JANTX1N6475US Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation JANTX1N6475US vs JANTX1N6475US
JANTX1N6475US Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components JANTX1N6475US vs JANTX1N6475US
JANTX1N6475US Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc JANTX1N6475US vs JANTX1N6475US
1N6475US Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, Micross Components JANTX1N6475US vs 1N6475US
JANTXV1N6475US Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc JANTX1N6475US vs JANTXV1N6475US
JAN1N6475US Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation JANTX1N6475US vs JAN1N6475US
1N6475US Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, HERMETICALLY SEALED, GLASS, D-5C, MELF-2 Microsemi Corporation JANTX1N6475US vs 1N6475US
JAN1N6475US Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc JANTX1N6475US vs JAN1N6475US
Part Number Description Manufacturer Compare
1N6475US Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, MELF-2 Sensitron Semiconductors JANTX1N6475US vs 1N6475US
JANTXV1N6475US Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc JANTX1N6475US vs JANTXV1N6475US
JAN1N6475US Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation JANTX1N6475US vs JAN1N6475US
JAN1N6475US Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc JANTX1N6475US vs JAN1N6475US
JANTX1N6475US Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components JANTX1N6475US vs JANTX1N6475US
1N6475US Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, Micross Components JANTX1N6475US vs 1N6475US
1N6475US Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, HERMETICALLY SEALED, GLASS, D-5C, MELF-2 Microsemi Corporation JANTX1N6475US vs 1N6475US
JANTX1N6475US Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation JANTX1N6475US vs JANTX1N6475US
JAN1N6475US Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon, GLASS PACKAGE-2 Defense Logistics Agency JANTX1N6475US vs JAN1N6475US
JANTX1N6475US Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc JANTX1N6475US vs JANTX1N6475US

JANTX1N6475US Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N6475US by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N6475US by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX1N6475US would you like to use for your alert(s)?
  • Please alert me when JANTX1N6475US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N6475US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N6475US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N6475US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N6475US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N6475US by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: