JANTX1N6320US
Description: Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional,

Overview of JANTX1N6320US by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JANTX1N6320US by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N6320US by Microsemi Corporation

JANTX1N6320US
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Microsemi Corporation
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-XELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/533F
Reference Voltage-Nom
6.8 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. JANTX1N6320US
    Microsemi Corporation
    Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional,
    VS

Alternate Parts for JANTX1N6320US

This table gives cross-reference parts and alternative options found for JANTX1N6320US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6320US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N6320US Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation JANTX1N6320US vs JANS1N6320US
1N6320US Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N6320US vs 1N6320US
JANTXV1N6320US Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N6320US vs JANTXV1N6320US
1N6320USE3 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Microsemi Corporation JANTX1N6320US vs 1N6320USE3
1N6320US Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JANTX1N6320US vs 1N6320US
JAN1N6320US Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N6320US vs JAN1N6320US
JANS1N6320US Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N6320US vs JANS1N6320US
JAN1N6320US Zener Diode, 6.8V V(Z), Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JANTX1N6320US vs JAN1N6320US
Part Number Description Manufacturer Compare
JAN1N6320US Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N6320US vs JAN1N6320US
JAN1N6320US Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, Defense Logistics Agency JANTX1N6320US vs JAN1N6320US
JANTXV1N6320US Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, Defense Logistics Agency JANTX1N6320US vs JANTXV1N6320US
1N6320US Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N6320US vs 1N6320US
JANS1N6320US Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation JANTX1N6320US vs JANS1N6320US
JANTXV1N6320US Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N6320US vs JANTXV1N6320US
1N6320USE3 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Microsemi Corporation JANTX1N6320US vs 1N6320USE3
1N6320US Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JANTX1N6320US vs 1N6320US
JANTXV1N6320US Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation JANTX1N6320US vs JANTXV1N6320US
JANS1N6320US Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N6320US vs JANS1N6320US

Related Parts for JANTX1N6320US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N6320US by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N6320US by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX1N6320US would you like to use for your alert(s)?
  • Please alert me when JANTX1N6320US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N6320US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N6320US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N6320US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N6320US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N6320US by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: