Part Details for JANTX1N6164A by Micross Components
Results Overview of JANTX1N6164A by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N6164A Information
JANTX1N6164A by Micross Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N6164A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6164A
|
Avnet Americas | T MET BI 1500W - Bulk (Alt: JANTX1N6164A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JANTX1N6164A
JANTX1N6164A CAD Models
JANTX1N6164A Part Data Attributes
Alternate Parts for JANTX1N6164A
This table gives cross-reference parts and alternative options found for JANTX1N6164A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6164A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N6164A | Micross Components | Check for Price | Trans Voltage Suppressor Diode, | JANTX1N6164A vs JANTXV1N6164A |
1.5KE82CA-B | Littelfuse Inc | $0.3818 | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | JANTX1N6164A vs 1.5KE82CA-B |
JANTX1N6165 | Micross Components | Check for Price | Trans Voltage Suppressor Diode, | JANTX1N6164A vs JANTX1N6165 |
1.5KE82CA-B | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode | JANTX1N6164A vs 1.5KE82CA-B |
JANTXV1N6165A | Micross Components | Check for Price | Trans Voltage Suppressor Diode, | JANTX1N6164A vs JANTXV1N6165A |