Part Details for JANTX1N6078 by Semtech Corporation
Overview of JANTX1N6078 by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W6642
|
Newark | D Met 3A Sfst 150V Hr |Semtech JANTX1N6078 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0000 | Buy Now |
DISTI #
JANTX1N6078
|
Avnet Americas | D MET 3A SFST 150V HR - Bulk (Alt: JANTX1N6078) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Rectifier Diode, 150 Volt, Axial-4 | 44 |
|
$16.6045 / $20.1947 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, Axial-4 | 9 |
|
$43.8750 | Buy Now |
Part Details for JANTX1N6078
JANTX1N6078 CAD Models
JANTX1N6078 Part Data Attributes
|
JANTX1N6078
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6078
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, HERMETIC SEALED, G102, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G102, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 18 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/503 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6078
This table gives cross-reference parts and alternative options found for JANTX1N6078. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6078, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6078 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, | Micross Components | JANTX1N6078 vs JAN1N6078 |
JANTX1N6078 | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon | Microchip Technology Inc | JANTX1N6078 vs JANTX1N6078 |
JANTXV1N6078 | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon | Microchip Technology Inc | JANTX1N6078 vs JANTXV1N6078 |
1N6078 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, HERMETIC SEALED, G102, 2 PIN | Semtech Corporation | JANTX1N6078 vs 1N6078 |
1N6078 | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon | Microchip Technology Inc | JANTX1N6078 vs 1N6078 |
JAN1N6078 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, HERMETIC SEALED, G102, 2 PIN | Semtech Corporation | JANTX1N6078 vs JAN1N6078 |
JANTXV1N6078 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, HERMETIC SEALED, G102, 2 PIN | Semtech Corporation | JANTX1N6078 vs JANTXV1N6078 |
1N6078 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, | Micross Components | JANTX1N6078 vs 1N6078 |