Part Details for JANTX1N6041A/TR by Microchip Technology Inc
Overview of JANTX1N6041A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6041A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6836
|
Newark | 16.7V 90A Bi-Directional Tvs Tht Tr Do-13 Rohs Compliant: Yes |Microchip JANTX1N6041A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$71.3000 / $74.1500 | Buy Now |
DISTI #
150-JANTX1N6041A/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$74.1503 | Buy Now |
DISTI #
JANTX1N6041A/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 10V 1.5KW 2-Pin DO-13 Bulk - Tape and Reel (Alt: JANTX1N6041A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$71.3000 / $79.8600 | Buy Now |
DISTI #
579-JANTX1N6041A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 16.7V 90A Bi-Directional TVS THT TR RoHS: Not Compliant | 0 |
|
$79.8600 | Order Now |
DISTI #
JANTX1N6041A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$79.8600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$71.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.0400 / $205.3400 | Buy Now |
|
NAC | Bi-Directional TVS, DO-13 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$69.5600 / $81.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$73.0400 / $205.3400 | Buy Now |
Part Details for JANTX1N6041A/TR
JANTX1N6041A/TR CAD Models
JANTX1N6041A/TR Part Data Attributes
|
JANTX1N6041A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6041A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |