Part Details for JANTX1N5969 by Unitrode Corporation
Overview of JANTX1N5969 by Unitrode Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5969
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 5 |
|
$306.0000 / $315.0000 | Buy Now | |
|
Quest Components | 1 |
|
$225.0000 | Buy Now |
Part Details for JANTX1N5969
JANTX1N5969 CAD Models
JANTX1N5969 Part Data Attributes
|
JANTX1N5969
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5969
Unitrode Corporation
Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/356 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 2.48 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 220 mA |
Alternate Parts for JANTX1N5969
This table gives cross-reference parts and alternative options found for JANTX1N5969. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5969, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5969 | Zener Diode, 6.2V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 | International Semiconductor Inc | JANTX1N5969 vs 1N5969 |
JAN1N5969 | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N5969 vs JAN1N5969 |
JANTXV1N5969 | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTX1N5969 vs JANTXV1N5969 |
JANTXV1N5969 | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N5969 vs JANTXV1N5969 |
JANTXV1N5969 | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTX1N5969 vs JANTXV1N5969 |
JANTXV1N5969 | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N5969 vs JANTXV1N5969 |
JANTX1N5969 | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTX1N5969 vs JANTX1N5969 |
1N5969 | Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, | Sensitron Semiconductors | JANTX1N5969 vs 1N5969 |
JANS1N5969 | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N5969 vs JANS1N5969 |
1N5969 | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JANTX1N5969 vs 1N5969 |