Part Details for JANTX1N5822US by Semtech Corporation
Overview of JANTX1N5822US by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JANTX1N5822US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0594
|
Newark | Schottky Sm Diode 40V, 3A, /620 |Semtech JANTX1N5822US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.6600 | Buy Now |
DISTI #
600-JANTX1N5822US-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTX1N5822US
|
Avnet Americas | Schottky Diode 40V 3A 2-Pin SQ-MELF T/R - Bulk (Alt: JANTX1N5822US) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 869 |
|
RFQ | |
DISTI #
V37:1799_23788848
|
Arrow Electronics | Rectifier Diode Schottky 40V 3A Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2142 | Americas - 35 |
|
$23.2480 / $46.5905 | Buy Now |
DISTI #
60945267
|
Verical | Rectifier Diode Schottky 40V 3A Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 35 |
|
$23.2480 / $23.8980 | Buy Now |
DISTI #
JANTX1N5822US
|
Avnet Americas | Schottky Diode 40V 3A 2-Pin SQ-MELF T/R - Bulk (Alt: JANTX1N5822US) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 869 |
|
RFQ |
Part Details for JANTX1N5822US
JANTX1N5822US CAD Models
JANTX1N5822US Part Data Attributes:
|
JANTX1N5822US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5822US
Semtech Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | SEMTECH | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5822US
This table gives cross-reference parts and alternative options found for JANTX1N5822US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5822US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5822US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Micross Components | JANTX1N5822US vs JANTX1N5822US |
JANTXV1N5822US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Micross Components | JANTX1N5822US vs JANTXV1N5822US |