Part Details for JANTX1N5811 by Semtech Corporation
Overview of JANTX1N5811 by Semtech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W6635
|
Newark | D Met 6A Sfst 150V Hr |Semtech JANTX1N5811 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7900 / $13.1600 | Buy Now |
DISTI #
600-JANTX1N5811-ND
|
DigiKey | DIODE GEN PURP 150V 6A AXIAL Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTX1N5811
|
Avnet Americas | MIL Diode Switching150V 6A 2-Pin Case G-112 - Bulk (Alt: JANTX1N5811) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 100 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Rectifier Diode, 150 Volt, Axial-4 | 9 |
|
$7.8638 / $10.4850 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, Axial-4 | 8 |
|
$10.4850 / $11.7956 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, Axial-4 | 1 |
|
$11.9707 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, Axial-4 | 1 |
|
$8.7500 / $10.5000 | Buy Now |
Part Details for JANTX1N5811
JANTX1N5811 CAD Models
JANTX1N5811 Part Data Attributes
|
JANTX1N5811
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5811
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G112, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 100 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.7 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5811
This table gives cross-reference parts and alternative options found for JANTX1N5811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5811 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JANTX1N5811 vs JAN1N5811 |
1N5811 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Semitronics Corp | JANTX1N5811 vs 1N5811 |
1N5811X | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | JANTX1N5811 vs 1N5811X |
1N5811 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | JANTX1N5811 vs 1N5811 |
JAN1N5811 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | Unitrode Corporation | JANTX1N5811 vs JAN1N5811 |
JANTXV1N5811 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | JANTX1N5811 vs JANTXV1N5811 |
1N5811 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JANTX1N5811 vs 1N5811 |
1N5811 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Unitrode Corporation | JANTX1N5811 vs 1N5811 |
1N5811 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, CASE G4, 2 PIN | Solid State Inc | JANTX1N5811 vs 1N5811 |
JANTXV1N5811CB | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | JANTX1N5811 vs JANTXV1N5811CB |