Part Details for JANTX1N5806URS by Microsemi Corporation
Overview of JANTX1N5806URS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N5806URS
JANTX1N5806URS CAD Models
JANTX1N5806URS Part Data Attributes
|
JANTX1N5806URS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5806URS
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5806URS
This table gives cross-reference parts and alternative options found for JANTX1N5806URS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5806URS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5806URS | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | JANTX1N5806URS vs JAN1N5806URS |
JANTXV1N5806URS | Microchip Technology Inc | $27.8741 | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon | JANTX1N5806URS vs JANTXV1N5806URS |
JANS1N5806URS | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | JANTX1N5806URS vs JANS1N5806URS |
1N5806URS | Microchip Technology Inc | $32.3165 | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon | JANTX1N5806URS vs 1N5806URS |
JAN1N5806URS | Microchip Technology Inc | $19.4281 | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon | JANTX1N5806URS vs JAN1N5806URS |
1N5806URS | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | JANTX1N5806URS vs 1N5806URS |