Part Details for JANTX1N5804 by Sensitron Semiconductors
Overview of JANTX1N5804 by Sensitron Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N5804/TR
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 100V 2.5A 2-Pin - Tape and Reel (Alt: JANTX1N5804/TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
JANTX1N5804
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 100V 2.5A 2-Pin - Bulk (Alt: JANTX1N5804) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 90 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5556 / $7.0000 | Buy Now |
DISTI #
78407224
|
Verical | Diode Switching 100V 2.5A 2-Pin Case 106 T/R RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2347 | Americas - 4768 |
|
$5.5160 / $6.2870 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, Axial-4 | 18 |
|
$5.4900 / $10.9800 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, Axial-4 | 2 |
|
$8.5000 / $10.2000 | Buy Now |
DISTI #
C1S721700003394
|
Chip1Stop | Rectifiers Diodes RoHS: Not Compliant | 4768 |
|
$5.5160 / $6.2870 | Buy Now |
Part Details for JANTX1N5804
JANTX1N5804 CAD Models
JANTX1N5804 Part Data Attributes
|
JANTX1N5804
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5804
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5804
This table gives cross-reference parts and alternative options found for JANTX1N5804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5804 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 100V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | Semtech Corporation | JANTX1N5804 vs JANTXV1N5804 |
JAN1N5804 | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 100V V(RRM), Silicon, G111, 2 PIN | Semtech Corporation | JANTX1N5804 vs JAN1N5804 |
JANTX1N5804 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 100V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | Semtech Corporation | JANTX1N5804 vs JANTX1N5804 |
JAN1N5804 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N5804 vs JAN1N5804 |
1N5804E3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5804 vs 1N5804E3 |
JANTX1N5804 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5804 vs JANTX1N5804 |