JANTX1N5768
Description: Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, FLAT PACK-10

Overview of JANTX1N5768 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for JANTX1N5768 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Common Cathode Diode Array, Fp 1
  • 1 $20.1947
$20.1947 Buy Now

CAD Models for JANTX1N5768 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N5768 by Microsemi Corporation

JANTX1N5768
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, CERAMIC, FLAT PACK-10
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Configuration
COMMON CATHODE, 8 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-CDSO-F10
JESD-609 Code
e0
Number of Elements
8
Number of Terminals
10
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.3 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/474
Reverse Recovery Time-Max
0.02 µs
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. JANTX1N5768
    Microsemi Corporation
    Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, FLAT PACK-10
    VS

Alternate Parts for JANTX1N5768

This table gives cross-reference parts and alternative options found for JANTX1N5768. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5768, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5768 Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, FLAT PACK-10 Microsemi Corporation JANTX1N5768 vs JAN1N5768
JANTX1N5768 Rectifier Diode, 8 Element, 0.3A, Silicon Microchip Technology Inc JANTX1N5768 vs JANTX1N5768
JAN1N5768 Rectifier Diode, 8 Element, 0.3A, Silicon Microchip Technology Inc JANTX1N5768 vs JAN1N5768
1N5768 8 ELEMENT, SILICON, SIGNAL DIODE Texas Instruments JANTX1N5768 vs 1N5768
JANTXV1N5768 Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, FLAT PACK-10 Microsemi Corporation JANTX1N5768 vs JANTXV1N5768
JANTX1N5768 Rectifier Diode, 8 Element, 0.3A, Silicon National Semiconductor Corporation JANTX1N5768 vs JANTX1N5768
Part Number Description Manufacturer Compare
JAN1N5768 Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, FLAT PACK-10 Microsemi Corporation JANTX1N5768 vs JAN1N5768
JAN1N5768 Rectifier Diode, 8 Element, 0.3A, Silicon Microchip Technology Inc JANTX1N5768 vs JAN1N5768
JANTXV1N5768 Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, FLAT PACK-10 Microsemi Corporation JANTX1N5768 vs JANTXV1N5768
JANTX1N5768 Rectifier Diode, 8 Element, 0.3A, Silicon National Semiconductor Corporation JANTX1N5768 vs JANTX1N5768
JANTXV1N5768 Rectifier Diode, 8 Element, 0.3A, Silicon National Semiconductor Corporation JANTX1N5768 vs JANTXV1N5768
JANTXV1N5768 Rectifier Diode, 8 Element, 0.3A, Silicon, FP-10 Defense Logistics Agency JANTX1N5768 vs JANTXV1N5768
JAN1N5768 Rectifier Diode, 8 Element, 0.3A, Silicon, FP-10 Defense Logistics Agency JANTX1N5768 vs JAN1N5768

Related Parts for JANTX1N5768

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N5768 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N5768 by Microsemi Corporation

  • Please alert me when JANTX1N5768 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX1N5768 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N5768 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX1N5768 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N5768.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N5768 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: