Part Details for JANTX1N5557 by Microchip Technology Inc
Overview of JANTX1N5557 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5710
|
Newark | 78.5V 19A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip JANTX1N5557 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5000 / $39.0000 | Buy Now |
DISTI #
1086-15415-ND
|
DigiKey | TVS DIODE 49VWM 78.5VC DO202AA Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0000 | Buy Now |
DISTI #
JANTX1N5557
|
Avnet Americas | TVS Single Uni-Directional 49V 1500W 2-Pin - Bulk (Alt: JANTX1N5557) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5000 / $42.0000 | Buy Now |
DISTI #
494-JANTX1N5557
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 78.5V 19A Uni-Directional TVS RoHS: Not Compliant | 45 |
|
$38.0500 / $38.0600 | Buy Now |
DISTI #
JANTX1N5557
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
2702 Alternates Available |
|
$42.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2702 Factory Stock |
|
$37.2400 / $102.0000 | Buy Now |
DISTI #
81017928
|
Verical | Diode TVS Single Uni-Dir 49V 1.5KW 2-Pin DO-13 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 11 |
|
$37.7600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$36.5900 / $42.8600 | Buy Now |
DISTI #
JANTX1N5557
|
Avnet Silica | (Alt: JANTX1N5557) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 2702 Factory Stock |
|
$37.2400 / $102.0000 | Buy Now |
Part Details for JANTX1N5557
JANTX1N5557 CAD Models
JANTX1N5557 Part Data Attributes
|
JANTX1N5557
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5557
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 49V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Min | 54 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/500 | |
Rep Pk Reverse Voltage-Max | 49 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5557
This table gives cross-reference parts and alternative options found for JANTX1N5557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5557 | Trans Voltage Suppressor Diode, 1500W, 49V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | JANTX1N5557 vs JANTX1N5557 |
JANTXV1N5557 | Trans Voltage Suppressor Diode, 1500W, 49V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Sensitron Semiconductors | JANTX1N5557 vs JANTXV1N5557 |
1N5557 | Trans Voltage Suppressor Diode, 1500W, 49V V(RWM), Unidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANTX1N5557 vs 1N5557 |
1N5557 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | ProTek Devices | JANTX1N5557 vs 1N5557 |
1N5557 | Trans Voltage Suppressor Diode, 1500W, 49V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | JANTX1N5557 vs 1N5557 |
JAN1N5557 | Trans Voltage Suppressor Diode, 1500W, 49V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | JANTX1N5557 vs JAN1N5557 |
JANTX1N5557 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | ProTek Devices | JANTX1N5557 vs JANTX1N5557 |
JAN1N5557 | Trans Voltage Suppressor Diode, 1500W, 49V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Sensitron Semiconductors | JANTX1N5557 vs JAN1N5557 |
JANTXV1N5557 | Trans Voltage Suppressor Diode, 1500W, 49V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | JANTX1N5557 vs JANTXV1N5557 |
JANTXV1N5557 | Trans Voltage Suppressor Diode, 1500W, 49V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | JANTX1N5557 vs JANTXV1N5557 |