Part Details for JANTX1N5551 by Microchip Technology Inc
Overview of JANTX1N5551 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N5551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5303
|
Newark | 400V Std Rectifier B-Body Rohs Compliant: Yes |Microchip JANTX1N5551 RoHS: Compliant Min Qty: 116 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $5.6200 | Buy Now |
DISTI #
1086-2459-ND
|
DigiKey | DIODE GEN PURP 400V 5A AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6200 / $6.0500 | Buy Now |
DISTI #
JANTX1N5551
|
Avnet Americas | Diode Standard Recovery 400V 3A 2-Pin Case B Bag - Bulk (Alt: JANTX1N5551) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 1273 |
|
$5.4000 / $6.0500 | Buy Now |
DISTI #
494-JANTX1N5551
|
Mouser Electronics | Rectifiers 440V 3A Std Rectifier THT RoHS: Not Compliant | 0 |
|
$5.6200 / $6.0500 | Order Now |
DISTI #
VBI:5287_07458142
|
Arrow Electronics | Rectifier Diode Switching 400V 5A 2000ns 2-Pin Case E Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2419 | Americas - 208 |
|
$5.5370 | Buy Now |
DISTI #
JANTX1N5551
|
Microchip Technology Inc | Std Rectifier _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.0500 | Buy Now |
|
Onlinecomponents.com | Diode - Standard - 400V - 5A - Standard Recovery >500ns, > 200mA (Io) - 2 µs Reverse Recovery Time - B, Axial Package - Through Hole. RoHS: Compliant |
31 In Stock 300 On Order |
|
$5.3200 / $6.3700 | Buy Now |
DISTI #
80018133
|
Verical | Rectifier Diode Switching 400V 5A 2000ns 2-Pin Case E Bag RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2333 | Americas - 30 |
|
$7.1240 / $8.2810 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 57 Package Multiple: 1 | 0 |
|
$5.2700 / $6.3500 | Buy Now |
DISTI #
JANTX1N5551
|
Avnet Silica | Diode Standard Recovery 400V 3A 2-Pin Case B Bag (Alt: JANTX1N5551) RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JANTX1N5551
JANTX1N5551 CAD Models
JANTX1N5551 Part Data Attributes
|
JANTX1N5551
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5551
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/420G | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5551
This table gives cross-reference parts and alternative options found for JANTX1N5551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD504TXV | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | JANTX1N5551 vs SPD504TXV |