Diodes
JANTX1N5539D-1TR
Description: Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of JANTX1N5539D-1TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for JANTX1N5539D-1TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N5539D-1TR by Microsemi Corporation

JANTX1N5539D-1TR
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
19 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
1 mA
Want to compare parts?
  1. JANTX1N5539D-1TR
    Microsemi Corporation
    Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for JANTX1N5539D-1TR

This table gives cross-reference parts and alternative options found for JANTX1N5539D-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5539D-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTX1N5539D-1TR vs JAN1N5539D-1
JANTXV1N5539D-1TR Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5539D-1TR vs JANTXV1N5539D-1TR
JAN1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JANTX1N5539D-1TR vs JAN1N5539D-1
1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N5539D-1TR vs 1N5539D-1
1N5539D-1E3TR Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5539D-1TR vs 1N5539D-1E3TR
JANTXV1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JANTX1N5539D-1TR vs JANTXV1N5539D-1
JANTX1N5539D-1 Zener Diode, 19V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N5539D-1TR vs JANTX1N5539D-1
JAN1N5539D-1 Zener Diode, 19V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N5539D-1TR vs JAN1N5539D-1
JANTXV1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5539D-1TR vs JANTXV1N5539D-1
JANTX1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JANTX1N5539D-1TR vs JANTX1N5539D-1
Part Number Description Manufacturer Compare
1N5539D-1E3TR Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5539D-1TR vs 1N5539D-1E3TR
JANTX1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency JANTX1N5539D-1TR vs JANTX1N5539D-1
1N5539DTR Zener Diode, 19V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5539D-1TR vs 1N5539DTR
JAN1N5539D-1 Zener Diode, 19V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N5539D-1TR vs JAN1N5539D-1
JANTXV1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency JANTX1N5539D-1TR vs JANTXV1N5539D-1
JANTX1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JANTX1N5539D-1TR vs JANTX1N5539D-1
JANTX1N5539D-1 Zener Diode, 19V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N5539D-1TR vs JANTX1N5539D-1
JAN1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency JANTX1N5539D-1TR vs JAN1N5539D-1
1N5539D 19V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC JANTX1N5539D-1TR vs 1N5539D
JANTXV1N5539D-1 Zener Diode, 19V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTX1N5539D-1TR vs JANTXV1N5539D-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N5539D-1TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N5539D-1TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX1N5539D-1TR would you like to use for your alert(s)?
  • Please alert me when JANTX1N5539D-1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N5539D-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N5539D-1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N5539D-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N5539D-1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N5539D-1TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: