Part Details for JANTX1N5535B-1 by Bkc Semiconductors Inc
Overview of JANTX1N5535B-1 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N5535B-1
JANTX1N5535B-1 CAD Models
JANTX1N5535B-1 Part Data Attributes
|
JANTX1N5535B-1
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5535B-1
Bkc Semiconductors Inc
Zener Diode, 15V V(Z), 5%, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for JANTX1N5535B-1
This table gives cross-reference parts and alternative options found for JANTX1N5535B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5535B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5535B-1 | Microchip Technology Inc | $7.0617 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | JANTX1N5535B-1 vs JANTX1N5535B-1 |
1N5535B | Motorola Semiconductor Products | Check for Price | Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH | JANTX1N5535B-1 vs 1N5535B |
JAN1N5535B-1 | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANTX1N5535B-1 vs JAN1N5535B-1 |
JANTXV1N5535B-1 | Microchip Technology Inc | Check for Price | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | JANTX1N5535B-1 vs JANTXV1N5535B-1 |
JANTXV1N5535B | Bkc Semiconductors Inc | Check for Price | Zener Diode, 15V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N5535B-1 vs JANTXV1N5535B |
1N5535B | Central Semiconductor Corp | Check for Price | Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, | JANTX1N5535B-1 vs 1N5535B |