Diodes
JANTX1N5532D-1
Description: Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of JANTX1N5532D-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for JANTX1N5532D-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N5532D-1 by Microsemi Corporation

JANTX1N5532D-1
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-7
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
12 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
1 mA
Want to compare parts?
  1. JANTX1N5532D-1
    Microsemi Corporation
    Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for JANTX1N5532D-1

This table gives cross-reference parts and alternative options found for JANTX1N5532D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5532D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5532D-1 Zener Diode, 12V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N5532D-1 vs JAN1N5532D-1
1N5532D 12V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Aeroflex Inc JANTX1N5532D-1 vs 1N5532D
JANTX1N5532D-1 Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTX1N5532D-1 vs JANTX1N5532D-1
1N5532D-1E3TR Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5532D-1 vs 1N5532D-1E3TR
1N5532DTR Zener Diode, 12V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5532D-1 vs 1N5532DTR
JANTX1N5532D-1TR Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5532D-1 vs JANTX1N5532D-1TR
JANTXV1N5532D-1 Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions JANTX1N5532D-1 vs JANTXV1N5532D-1
JANTXV1N5532D-1 Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc JANTX1N5532D-1 vs JANTXV1N5532D-1
JAN1N5532D-1 Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5532D-1 vs JAN1N5532D-1
JAN1N5532D-1TR Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5532D-1 vs JAN1N5532D-1TR
Part Number Description Manufacturer Compare
1N4699DTR Zener Diode, 12V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTX1N5532D-1 vs 1N4699DTR
1N5532D 12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC JANTX1N5532D-1 vs 1N5532D
JANTX1N5532D-1 Zener Diode, 12V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N5532D-1 vs JANTX1N5532D-1
1N5532DE3 Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5532D-1 vs 1N5532DE3
JANTX1N5532D-1 Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTX1N5532D-1 vs JANTX1N5532D-1
JAN1N5532D-1 Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTX1N5532D-1 vs JAN1N5532D-1
1N4699D-1TR Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5532D-1 vs 1N4699D-1TR
JANHCA1N5532D Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation JANTX1N5532D-1 vs JANHCA1N5532D
1N5532D-1TR Zener Diode, 12V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N5532D-1 vs 1N5532D-1TR
1N4699D/TR Zener Diode, 12V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTX1N5532D-1 vs 1N4699D/TR

Related Parts for JANTX1N5532D-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N5532D-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N5532D-1 by Microsemi Corporation

  • Please alert me when JANTX1N5532D-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N5532D-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N5532D-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N5532D-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N5532D-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N5532D-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: