There are no models available for this part yet.
Overview of JANTX1N5526B-1 by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTX1N5526B-1 by VPT Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANTX1N5526B-1
|
Avnet Americas | Diode Zener Single 6.8V 5% 500mW 2-Pin DO-35 - Bulk (Alt: JANTX1N5526B-1) RoHS: Not Compliant Min Qty: 121 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1199 / $11.7789 | Buy Now | |
DISTI #
JANTX1N5526B-1
|
TTI | Zener Diodes MIL-PRF-19500/437 Min Qty: 60 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.5200 | Buy Now |
CAD Models for JANTX1N5526B-1 by VPT Components
Part Data Attributes for JANTX1N5526B-1 by VPT Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
6.8 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
1 mA
|
Alternate Parts for JANTX1N5526B-1
This table gives cross-reference parts and alternative options found for JANTX1N5526B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5526B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5526B | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N5526B-1 vs 1N5526B |
JANTX1N5526B-1 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANTX1N5526B-1 vs JANTX1N5526B-1 |
JANTXV1N5526B-1 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANTX1N5526B-1 vs JANTXV1N5526B-1 |
JAN1N5526B-1 | Zener Diode, | VPT Components | JANTX1N5526B-1 vs JAN1N5526B-1 |
JANTXV1N5526B-1 | Zener Diode, | VPT Components | JANTX1N5526B-1 vs JANTXV1N5526B-1 |
Related Parts for JANTX1N5526B-1
-
JANTX1N5526BUR-1Zener Diodes
-
1N5819UR-1Rectifier Diodes
-
JANTXV1N6119ATransient Suppressors
-
100A470FW150XTFixed Capacitors
-
JANSF2N7381Power Field-Effect Transistors
-
JANTX2N2904Small Signal Bipolar Transistors
-
J271Small Signal Field-Effect Transistors
-
JANTX1N5310UR-1Current Regulator Diodes
-
598-8270-107Visible LEDs