Part Details for JANTX1N5311-1 by Microsemi Corporation
Overview of JANTX1N5311-1 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N5311-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 39 |
|
RFQ |
Part Details for JANTX1N5311-1
JANTX1N5311-1 CAD Models
JANTX1N5311-1 Part Data Attributes
|
JANTX1N5311-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5311-1
Microsemi Corporation
Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-35, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 2.5 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463 | |
Regulation Current-Nom (Ireg) | 3.6 mA | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5311-1
This table gives cross-reference parts and alternative options found for JANTX1N5311-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5311-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5311TR | Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | JANTX1N5311-1 vs 1N5311TR |
JAN1N5311-1 | Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANTX1N5311-1 vs JAN1N5311-1 |
1N5311 | Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | American Power Devices Inc | JANTX1N5311-1 vs 1N5311 |
JANTX1N5311-1 | Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-35 | Microchip Technology Inc | JANTX1N5311-1 vs JANTX1N5311-1 |
1N5311-1E3 | Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-7, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N5311-1 vs 1N5311-1E3 |
JANTXV1N5311-1 | Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-35 | Microchip Technology Inc | JANTX1N5311-1 vs JANTXV1N5311-1 |
JAN1N5311-1 | Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-35 | Microchip Technology Inc | JANTX1N5311-1 vs JAN1N5311-1 |
1N5311-1 | Current Regulator Diode, 3.6mA I(S), 2.5V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANTX1N5311-1 vs 1N5311-1 |