Part Details for JANTX1N5305 by Cobham PLC
Overview of JANTX1N5305 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N5305
JANTX1N5305 CAD Models
JANTX1N5305 Part Data Attributes
|
JANTX1N5305
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5305
Cobham PLC
Current Regulator Diode, 2mA I(S), 1.85V V(L), Silicon, DO-7, DO-7, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 395000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 61000 Ω | |
Limiting Voltage-Max | 1.85 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463 | |
Regulation Current-Nom (Ireg) | 2 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5305
This table gives cross-reference parts and alternative options found for JANTX1N5305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5305 | CRYSTALONICS Inc | Check for Price | Current Regulator Diode, 2mA I(S), 1.85V V(L), Silicon, DO-7, GLASS PACKAGE-2 | JANTX1N5305 vs JAN1N5305 |
JAN1N5305 | Motorola Mobility LLC | Check for Price | 2mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | JANTX1N5305 vs JAN1N5305 |
1N5305 | Microchip Technology Inc | Check for Price | Current Regulator Diode, 2mA I(S), 1.85V V(L), Silicon, DO-35 | JANTX1N5305 vs 1N5305 |
1N5305 | Solitron Devices Inc | Check for Price | Current Regulator Diode, 2mA I(S), 1.85V V(L), Silicon, DO-7, DO-7, 2 PIN | JANTX1N5305 vs 1N5305 |
1N5305-1 | Microchip Technology Inc | $22.5127 | Current Regulator Diode, 2mA I(S), 1.85V V(L), Silicon, DO-35 | JANTX1N5305 vs 1N5305-1 |
1N5305 | MACOM | Check for Price | Current Regulator Diode, 2mA I(S), 1.85V V(L), Silicon, DO-7, GLASS PACKAGE-2 | JANTX1N5305 vs 1N5305 |
1N5305 | Cobham Semiconductor Solutions | Check for Price | Current Regulator Diode, 2mA I(S), 1.85V V(L), Silicon, DO-7, GLASS PACKAGE-2 | JANTX1N5305 vs 1N5305 |