JANTX1N4996CUS
Description: Zener Diode, 390V V(Z), 2%, 5W, Silicon, Unidirectional

Overview of JANTX1N4996CUS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANTX1N4996CUS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # JANTX1N4996CUS
Microchip Technology Inc Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1,238.9200
$1,238.9200 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 0
RFQ

CAD Models for JANTX1N4996CUS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4996CUS by Microchip Technology Inc

JANTX1N4996CUS
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
compliant
Factory Lead Time
28 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/356H
Reference Voltage-Nom
390 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
3 mA
Want to compare parts?
  1. JANTX1N4996CUS
    Microchip Technology Inc
    Zener Diode, 390V V(Z), 2%, 5W, Silicon, Unidirectional
    VS

Alternate Parts for JANTX1N4996CUS

This table gives cross-reference parts and alternative options found for JANTX1N4996CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4996CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4996CUS Zener Diode, 390V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4996CUS vs JANTX1N4996CUS
JANTXV1N4996CUS Zener Diode, 390V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4996CUS vs JANTXV1N4996CUS
JAN1N4996CUS Zener Diode, 390V V(Z), 2%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4996CUS vs JAN1N4996CUS
Part Number Description Manufacturer Compare
CD984B Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4996CUS vs CD984B
MV1N6024-1E3 Zener Diode, 100V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N4996CUS vs MV1N6024-1E3
1N985B Zener Diode, 100V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc JANTX1N4996CUS vs 1N985B
1N984A-1 Zener Diode, 91V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4996CUS vs 1N984A-1
BZX55D100-35 Zener Diode, 100V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor JANTX1N4996CUS vs BZX55D100-35
1N5268-BP Zener Diode, 82V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components JANTX1N4996CUS vs 1N5268-BP
MV1N5270-1TR Zener Diode, 91V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N4996CUS vs MV1N5270-1TR
1N984-1 Zener Diode, 91V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4996CUS vs 1N984-1
MV1N5271-1TR Zener Diode, 100V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTX1N4996CUS vs MV1N5271-1TR
1N985B-1E3/TR Zener Diode, 100V V(Z), 5%, 0.5W, Microsemi Corporation JANTX1N4996CUS vs 1N985B-1E3/TR

Related Parts for JANTX1N4996CUS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4996CUS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4996CUS by Microchip Technology Inc

  • Please alert me when JANTX1N4996CUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX1N4996CUS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4996CUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX1N4996CUS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4996CUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4996CUS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: