There are no models available for this part yet.
Overview of JANTX1N4993 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N4993 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ5164
|
Newark | Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTX1N4993 RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5800 | Buy Now | |
DISTI #
1086-15742-ND
|
DigiKey | DIODE ZENER 300V 5W E AXIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3500 | Buy Now | |
DISTI #
JANTX1N4993
|
Avnet Americas | Diode Zener Single 300V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag - Bulk (Alt: JANTX1N4993) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8800 / $13.3000 | Buy Now | |
DISTI #
494-JANTX1N4993
|
Mouser Electronics | Zener Diodes 300 V Voltage Regulator RoHS: Not Compliant | 48 |
|
$12.3500 / $13.3000 | Buy Now | |
DISTI #
JANTX1N4993
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.3000 | Buy Now | |
Onlinecomponents.com | 5W Zener Diode - 300 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$11.4900 / $14.4100 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.5900 / $13.9700 | Buy Now | ||
DISTI #
JANTX1N4993
|
Avnet Silica | Diode Zener Single 300V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag (Alt: JANTX1N4993) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
JANTX1N4993
|
EBV Elektronik | Diode Zener Single 300V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag (Alt: JANTX1N4993) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | 5W Zener Diode - 300 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$11.4900 / $14.4100 | Buy Now |
CAD Models for JANTX1N4993 by Microchip Technology Inc
Part Data Attributes for JANTX1N4993 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/356H
|
Reference Voltage-Nom
|
300 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
4 mA
|
Alternate Parts for JANTX1N4993
This table gives cross-reference parts and alternative options found for JANTX1N4993. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4993, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4993 | Zener Diode, 300V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N4993 vs 1N4993 |
Related Parts for JANTX1N4993
-
JANTX1N4485Zener Diodes
-
JANTX1N5420Rectifier Diodes
-
JANTXV1N6136Transient Suppressors
-
JANTXV2N6782UPower Field-Effect Transistors
-
JANTX2N3867Small Signal Bipolar Transistors
-
JANTX2N6798Small Signal Field-Effect Transistors
-
DF11-10DS-2R26(05)Headers and Edge Type Connectors
-
VLMS30K1L2-GS08Visible LEDs
-
74404054022Fixed Inductors