Part Details for JANTX1N4991D by Microchip Technology Inc
Overview of JANTX1N4991D by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4991D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5635
|
Newark | 240 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTX1N4991D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6600 / $39.1700 | Buy Now |
DISTI #
JANTX1N4991D-ND
|
DigiKey | ZENER DIODE Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1702 | Buy Now |
DISTI #
JANTX1N4991D
|
Avnet Americas | Diode Zener Single 240V 1% 5W 2-Pin E-Case Axial Thru-Hole Bag - Bulk (Alt: JANTX1N4991D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6600 / $42.1800 | Buy Now |
DISTI #
494-JANTX1N4991D
|
Mouser Electronics | Zener Diodes 240 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$42.1800 | Order Now |
DISTI #
JANTX1N4991D
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$42.1800 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 240 Volt ±1% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$37.4000 / $102.4400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$36.7400 / $43.0400 | Buy Now |
|
Master Electronics | 5W Zener Diode - 240 Volt ±1% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$37.4000 / $102.4400 | Buy Now |
Part Details for JANTX1N4991D
JANTX1N4991D CAD Models
JANTX1N4991D Part Data Attributes
|
JANTX1N4991D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4991D
Microchip Technology Inc
Zener Diode, 240V V(Z), 1%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 240 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for JANTX1N4991D
This table gives cross-reference parts and alternative options found for JANTX1N4991D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4991D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4991D | Zener Diode, 240V V(Z), 1%, 5W, Silicon, Unidirectional, DO-201AE | International Semiconductor Inc | JANTX1N4991D vs 1N4991D |
JAN1N4991D | Zener Diode, 240V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4991D vs JAN1N4991D |
1N4991D | Zener Diode, 240V V(Z), 1%, 5W, Silicon, Unidirectional, | Microsemi Corporation | JANTX1N4991D vs 1N4991D |
JANS1N4991D | Zener Diode, 240V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4991D vs JANS1N4991D |
JANS1N4991D | Zener Diode, 240V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4991D vs JANS1N4991D |
JANTX1N4991D | Zener Diode, 240V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4991D vs JANTX1N4991D |