Part Details for JANTX1N4990 by Microchip Technology Inc
Overview of JANTX1N4990 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N4990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5161
|
Newark | 220 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTX1N4990 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0300 / $11.4700 | Buy Now |
DISTI #
JANTX1N4990-ND
|
DigiKey | DIODE ZENER Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4701 | Buy Now |
DISTI #
JANTX1N4990
|
Avnet Americas | Diode Zener Single 220V 5% 5W 2-Pin Case E - Bulk (Alt: JANTX1N4990) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0300 / $12.3500 | Buy Now |
DISTI #
494-JANTX1N4990
|
Mouser Electronics | Zener Diodes 220 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$11.4800 / $12.3500 | Order Now |
DISTI #
JANTX1N4990
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.3500 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 220 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 | 0 |
|
$12.1000 / $17.6400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 100 |
|
$10.7600 / $12.9700 | Buy Now |
|
NexGen Digital | 174 |
|
RFQ | ||
DISTI #
JANTX1N4990
|
Avnet Silica | Diode Zener Single 220V 5% 5W 2-Pin Case E (Alt: JANTX1N4990) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 5W Zener Diode - 220 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 | 0 |
|
$12.1000 / $17.6400 | Buy Now |
Part Details for JANTX1N4990
JANTX1N4990 CAD Models
JANTX1N4990 Part Data Attributes:
|
JANTX1N4990
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4990
Microchip Technology Inc
Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 220 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for JANTX1N4990
This table gives cross-reference parts and alternative options found for JANTX1N4990. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4990, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4990 | Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4990 vs JANS1N4990 |
JAN1N4990 | Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4990 vs JAN1N4990 |
JANTXV1N4990 | Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4990 vs JANTXV1N4990 |
1N4990 | Zener Diode, 220V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N4990 vs 1N4990 |
JANTXV1N4990 | Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4990 vs JANTXV1N4990 |
JAN1N4990 | Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4990 vs JAN1N4990 |
JANTX1N4990 | Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4990 vs JANTX1N4990 |
JANS1N4990 | Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4990 vs JANS1N4990 |
1N4990 | Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4990 vs 1N4990 |
1N4990 | Zener Diode, 220V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | JANTX1N4990 vs 1N4990 |